LTC1446LCS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 114
Unit Price: 19,70000 €
Datasheet
12 Bit Digital to Analog Converter 2 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 8-SO
High Speed Converters by Analog Devices

LTC1446LCS8#TRPBF

DigiKey Part Number
LTC1446LCS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1446LCS8#TRPBF
Description
IC DAC 12BIT 8-SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1446LCS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±2.5, ±0.2
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
0°C ~ 70°C
Settling Time
14µs (Typ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-SO
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1446LCS8#PBFAnalog Devices Inc.114505-LTC1446LCS8#PBF-ND19,70000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50012,38340 €30.958,50 €
Manufacturers Standard Package
Unit Price without VAT:12,38340 €
Unit Price with VAT:14,73625 €