Direct

LTC1446CS8#TR | |
|---|---|
DigiKey Part Number | LTC1446CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1446CS8#TR |
Description | IC DAC 12BIT 8-SO |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1446CS8#TR Models |
Category | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 8-SO |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1446CS8#TRPBF | Analog Devices Inc. | 309 | LTC1446CS8#TRPBFCT-ND | 18,09000 € | Direct |


