12 Bit Digital to Analog Converter 2 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 8-PDIP
8 PDIP
High Speed Converters by Analog Devices

LTC1446CN8#PBF

DigiKey Part Number
LTC1446CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1446CN8#PBF
Description
IC DAC 12BIT V-OUT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1446CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
14µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2.5, ±0.2
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,32000 €15,32 €
1012,18200 €121,82 €
5010,92440 €546,22 €
10010,53490 €1.053,49 €
25010,12384 €2.530,96 €
5009,87606 €4.938,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,32000 €
Unit Price with VAT:18,23080 €