
LTC1445CDHD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1445CDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1445CDHD#PBF |
Description | IC COMPARATOR 4 W/VOLT REF 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1445CDHD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 0.015mA @ 5V | |
Current - Quiescent (Max) | 8.5µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 50mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 4,21815 € | 615,85 € |
| Unit Price without VAT: | 4,21815 € |
|---|---|
| Unit Price with VAT: | 5,01960 € |

