Comparator with Voltage Reference CMOS, Open-Drain, TTL 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1444IS#PBF

DigiKey Part Number
505-LTC1444IS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1444IS#PBF
Description
IC COMPARATOR 4 W/VOLT REF 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Open-Drain, TTL 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1444IS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
with Voltage Reference
Number of Elements
4
Output Type
CMOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
0.015mA @ 5V
Current - Quiescent (Max)
8.5µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
50mV
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,59000 €8,59 €
106,69500 €66,95 €
505,93500 €296,75 €
1005,69990 €569,99 €
2505,45172 €1.362,93 €
5005,30210 €2.651,05 €
1.0005,17900 €5.179,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,59000 €
Unit Price with VAT:10,22210 €