
LTC1444IN#PBF | |
|---|---|
DigiKey Part Number | LTC1444IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1444IN#PBF |
Description | IC COMPARATOR 4 W/VOLT REF 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Open-Drain, TTL 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1444IN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 0.015mA @ 5V | |
Current - Quiescent (Max) | 8.5µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,35410 € | 535,41 € |
| Unit Price without VAT: | 5,35410 € |
|---|---|
| Unit Price with VAT: | 6,37138 € |

