Comparator with Voltage Reference CMOS, TTL 16-DFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1443IDHD#TRPBF

DigiKey Part Number
LTC1443IDHD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1443IDHD#TRPBF
Description
IC COMPARATOR 4 W/VOLT REF 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 16-DFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC1443IDHD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
0.015mA @ 5V
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
8.5µA
Packaging
Tape & Reel (TR)
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
12µs
Type
with Voltage Reference
Operating Temperature
-40°C ~ 85°C
Number of Elements
4
Package / Case
16-WFDFN Exposed Pad
Output Type
CMOS, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Supplier Device Package
16-DFN (5x4)
Voltage - Input Offset (Max)
10mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,57208 €11.430,20 €
Manufacturers Standard Package
Unit Price without VAT:4,57208 €
Unit Price with VAT:5,44078 €