Comparator Standard (General Purpose) CMOS, TTL 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1441IS8#PBF

DigiKey Part Number
LTC1441IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1441IS8#PBF
Description
IC COMPARATOR 2 GEN PUR 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1441IS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
40mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
5.7µA
Packaging
Tube
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
15µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Supplier Device Package
8-SO
Voltage - Input Offset (Max)
10mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,42000 €6,42 €
104,95500 €49,55 €
254,58880 €114,72 €
1004,18680 €418,68 €
3003,96257 €1.188,77 €
5003,87964 €1.939,82 €
1.0003,78457 €3.784,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,42000 €
Unit Price with VAT:7,63980 €