Direct
Similar



LTC1441IN8 | |
|---|---|
DigiKey Part Number | LTC1441IN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1441IN8 |
Description | IC COMP W/REF LP DUAL 8-DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1441IN8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 0.02mA @ 5V | |
Current - Quiescent (Max) | 5.7µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |



