Direct
Similar
Similar
Similar
Similar



LTC1440IN8 | |
|---|---|
DigiKey Part Number | LTC1440IN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1440IN8 |
Description | IC COMP W/REF LP SINGLE 8-DIP |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1440IN8 Models |
Category | Current - Quiescent (Max) 4.4µA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 15µs |
Part Status Discontinued at DigiKey | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type CMOS, TTL | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2V ~ 11V, ±1V ~ 5.5V | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
Current - Output (Typ) 0.02mA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1440IN8#PBF | Analog Devices Inc. | 0 | 505-LTC1440IN8#PBF-ND | 3,15020 € | Direct |
| MAX921CPA+ | Analog Devices Inc./Maxim Integrated | 168 | MAX921CPA+-ND | 9,77000 € | Similar |
| MAX921EPA+ | Analog Devices Inc./Maxim Integrated | 419 | MAX921EPA+-ND | 9,77000 € | Similar |
| MAX931CPA+ | Analog Devices Inc./Maxim Integrated | 103 | MAX931CPA+-ND | 7,96000 € | Similar |
| MAX931EPA+ | Analog Devices Inc./Maxim Integrated | 45 | MAX931EPA+-ND | 7,96000 € | Similar |



