Direct

LTC1440IMS8 | |
|---|---|
DigiKey Part Number | 161-LTC1440IMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1440IMS8 |
Description | IC COMPARATOR 1 W/VOLT REF 8MSOP |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1440IMS8 Models |
Category | Current - Output (Typ) 20µA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 4µA |
Packaging Tube | CMRR, PSRR (Typ) 40dB CMRR, 40dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 15µs |
Type with Voltage Reference | Hysteresis 50mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type CMOS, TTL | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 2V ~ 11V, ±1V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 10mV @ 5V | Supplier Device Package 8-MSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1440IMS8#PBF | Analog Devices Inc. | 158 | LTC1440IMS8#PBF-ND | 5,62000 € | Direct |


