Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1440CS8#TR | |
|---|---|
DigiKey Part Number | LTC1440CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1440CS8#TR |
Description | IC COMP SGL LP 1.182V REF 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1440CS8#TR Models |
Category | Current - Quiescent (Max) 4.4µA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 15µs |
Part Status Discontinued at DigiKey | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature 0°C ~ 70°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 11V, ±1V ~ 5.5V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
Current - Output (Typ) 0.02mA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1440CS8#TRPBF | Analog Devices Inc. | 1.291 | LTC1440CS8#TRPBFCT-ND | 4,56000 € | Direct |
| MAX921CSA+ | Analog Devices Inc./Maxim Integrated | 634 | MAX921CSA+-ND | 8,85000 € | Similar |
| MAX921CSA+T | Analog Devices Inc./Maxim Integrated | 1.696 | MAX921CSA+TCT-ND | 8,85000 € | Similar |
| MAX921ESA+ | Analog Devices Inc./Maxim Integrated | 552 | MAX921ESA+-ND | 8,85000 € | Similar |
| MAX921ESA+T | Analog Devices Inc./Maxim Integrated | 2.669 | MAX921ESA+TCT-ND | 8,85000 € | Similar |



