Direct

LTC1436AIGN-PLL | |
|---|---|
DigiKey Part Number | LTC1436AIGN-PLL-ND |
Manufacturer | |
Manufacturer Product Number | LTC1436AIGN-PLL |
Description | IC REG CTRLR BUCK 24SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1436AIGN-PLL Models |
Category | Frequency - Switching Up to 400kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power on Reset, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 24-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1436AIGN-PLL#PBF | Analog Devices Inc. | 11 | 505-LTC1436AIGN-PLL#PBF-ND | 19,16000 € | Direct |



