Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO
Introducing Power by Linear

LTC1435ACS#PBF

DigiKey Part Number
LTC1435ACS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1435ACS#PBF
Description
IC REG CTRLR BUCK 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1435ACS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 400kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Soft Start
Function
Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
16-SO
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,06000 €13,06 €
1010,32800 €103,28 €
509,23200 €461,60 €
1008,89280 €889,28 €
2508,53460 €2.133,65 €
5008,31874 €4.159,37 €
1.0008,14111 €8.141,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,06000 €
Unit Price with VAT:15,54140 €