Direct

LTC1430CS8#TR | |
|---|---|
DigiKey Part Number | LTC1430CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1430CS8#TR |
Description | IC SW REG CNTRLR STEP-DWN 8SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1430CS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, Intel Pentium® | |
Voltage - Input | 4V ~ 8V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V, Adj | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


