
LTC1430CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1430CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1430CS8#PBF |
Description | IC REG CTRLR INTEL 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1430CS8#PBF Models |
Category | Voltage - Output 3.3V, Adj |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Controller, Intel Pentium® | Supplier Device Package 8-SO |
Voltage - Input 4V ~ 8V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 7,42300 € | 74,23 € |
| 25 | 6,90680 € | 172,67 € |
| 100 | 6,33900 € | 633,90 € |
| 300 | 6,02243 € | 1.806,73 € |
| 500 | 5,90538 € | 2.952,69 € |
| 1.000 | 5,77118 € | 5.771,18 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,28120 € |

