- Controller, Intel Pentium® Voltage Regulator IC 1 Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1430CS#PBF

DigiKey Part Number
LTC1430CS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1430CS#PBF
Description
IC REG CTRLR INTEL 1OUT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, Intel Pentium® Voltage Regulator IC 1 Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1430CS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Controller, Intel Pentium®
Voltage - Input
4V ~ 8V
Number of Outputs
1
Voltage - Output
3.3V, Adj
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,76000 €10,76 €
108,44900 €84,49 €
507,52380 €376,19 €
1007,23710 €723,71 €
2506,93452 €1.733,63 €
5006,75210 €3.376,05 €
1.0006,60202 €6.602,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,76000 €
Unit Price with VAT:12,80440 €