Direct

LTC1430AIGN | |
|---|---|
DigiKey Part Number | LTC1430AIGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1430AIGN |
Description | IC SW REG CNTRLR STEP-DWN 16SSOP |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II, AMD-K6® Voltage Regulator IC 1 Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1430AIGN Models |
Category | Voltage - Output 3.3V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Applications Controller, Intel Pentium® II, AMD-K6® | Supplier Device Package 16-SSOP |
Voltage - Input 4V ~ 8V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1430AIGN#PBF | Analog Devices Inc. | 0 | 505-LTC1430AIGN#PBF-ND | 10,49950 € | Direct |


