6 Bit Digital to Analog Converter 2 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Bit Digital to Analog Converter 2 8-SO
High Speed Converters by Analog Devices

LTC1426CS8#TRPBF

DigiKey Part Number
LTC1426CS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1426CS8#TRPBF
Description
IC DAC 6BIT 8-SO
Customer Reference
Detailed Description
6 Bit Digital to Analog Converter 2 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1426CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
6
Number of D/A Converters
2
Settling Time
-
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
PWM
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.05 (Max), ±0.05 (Max)
Architecture
Counting, PWM
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types