


LTC1426CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1426CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1426CS8#PBF |
Description | IC DAC 6BIT 8-SO |
Customer Reference | |
Detailed Description | 6 Bit Digital to Analog Converter 2 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1426CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 6 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | PWM | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05 (Max), ±0.05 (Max) | |
Architecture | Counting, PWM | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |

