Direct



LTC1422IN8 | |
|---|---|
DigiKey Part Number | LTC1422IN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1422IN8 |
Description | IC CONTROLLER HOT SWAP 8-DIP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1422IN8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 2.7V ~ 12V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 650 µA | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


