Direct



LTC1422CN8 | |
|---|---|
DigiKey Part Number | LTC1422CN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1422CN8 |
Description | IC CONTROLLER HOT SWAP 8-DIP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1422CN8 Models |
Category | Programmable Features Circuit Breaker, Fault Timeout, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 12V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Current - Supply 650 µA |
Type Hot Swap Controller | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) No | Supplier Device Package 8-PDIP |
Applications General Purpose | Base Product Number |
Features Auto Retry, UVLO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1422CN8#PBF | Analog Devices Inc. | 0 | LTC1422CN8#PBF-ND | 5,38750 € | Direct |


