LTC1419ACSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 46,63202 €
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1419ACSW#TR

DigiKey Part Number
LTC1419ACSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1419ACSW#TR
Description
IC ADC 14BIT 28-SOIC
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1419ACSW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
14
Sampling Rate (Per Second)
800k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes