Direct

LTC1417IGN | |
|---|---|
DigiKey Part Number | LTC1417IGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1417IGN |
Description | IC ADC 14BIT 16-SSOP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1417IGN Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog ±5V, 5V |
Number of Bits 14 | Voltage - Supply, Digital ±5V, 5V |
Sampling Rate (Per Second) 400k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 16-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1417IGN#PBF | Analog Devices Inc. | 200 | LTC1417IGN#PBF-ND | 24,95000 € | Direct |


