
LTC1411IG | |
|---|---|
DigiKey Part Number | LTC1411IG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1411IG |
Description | IC ADC 14BIT 36-SSOP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1411IG Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 2.5M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 36-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

