
LTC1409CG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1409CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1409CG#PBF |
Description | IC ADC 12BIT 28-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1409CG#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog ±5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 800k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 19,50085 € | 916,54 € |
| Unit Price without VAT: | 19,50085 € |
|---|---|
| Unit Price with VAT: | 23,20601 € |

