LTC1407CMSE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 202
Unit Price: 12,31000 €
Datasheet
12 Bit Analog to Digital Converter 2 Input 1 Pipelined 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 2 Input 1 Pipelined 10-MSOP-EP
10 MSOP EP Pad View

LTC1407CMSE

DigiKey Part Number
LTC1407CMSE-ND
Manufacturer
Manufacturer Product Number
LTC1407CMSE
Description
IC ADC 12BIT 10-MSOP-EP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 Pipelined 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC1407CMSE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
3M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
2:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
0°C ~ 70°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types