Direct

LTC1405CGN#TR | |
|---|---|
DigiKey Part Number | LTC1405CGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1405CGN#TR |
Description | IC ADC 12BIT 28-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1405CGN#TR Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog ±5V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 5M | Features True Bipolar |
Number of Inputs 1 | Operating Temperature 0°C ~ 70°C |
Input Type Differential, Single Ended | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Data Interface Parallel | Supplier Device Package 28-SSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1405CGN#TRPBF | Analog Devices Inc. | 0 | LTC1405CGN#TRPBF-ND | 9,83561 € | Direct |


