LTC1403IMSE-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 8,42174 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP
10 MSOP EP Pad View

LTC1403IMSE-1#TRPBF

DigiKey Part Number
LTC1403IMSE-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1403IMSE-1#TRPBF
Description
IC ADC 12BIT 10-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC1403IMSE-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
2.8M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
10-MSOP-EP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1403IMSE#TRPBFAnalog Devices Inc.0LTC1403IMSE#TRPBF-ND8,42174 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,42174 €21.054,35 €
Manufacturers Standard Package
Unit Price without VAT:8,42174 €
Unit Price with VAT:10,02187 €