Parametric Equivalent



LTC1403CMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC1403CMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1403CMSE#TRPBF |
Description | IC ADC 12BIT 10-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1403CMSE#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 2.8M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 10-MSOP-EP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1403CMSE-1#TRPBF | Analog Devices Inc. | 0 | 505-LTC1403CMSE-1#TRPBFTR-ND | 7,35928 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,35928 € | 18.398,20 € |
| Unit Price without VAT: | 7,35928 € |
|---|---|
| Unit Price with VAT: | 8,75754 € |




