


LTC1403ACMSE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1403ACMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1403ACMSE-1#PBF |
Description | IC ADC 14BIT 10-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1403ACMSE-1#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 2.8M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 10-MSOP-EP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1403ACMSE#PBF | Analog Devices Inc. | 35 | LTC1403ACMSE#PBF-ND | 20,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,13000 € | 20,13 € |
| 10 | 16,13000 € | 161,30 € |
| 50 | 14,53200 € | 726,60 € |
| 100 | 14,03700 € | 1.403,70 € |
| 250 | 13,51472 € | 3.378,68 € |
| 500 | 13,19984 € | 6.599,92 € |
| Unit Price without VAT: | 20,13000 € |
|---|---|
| Unit Price with VAT: | 23,95470 € |



