Direct

LTC1402IGN#TR | |
|---|---|
DigiKey Part Number | LTC1402IGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1402IGN#TR |
Description | IC ADC 12BIT 16-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1402IGN#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2.2M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V, 5V | |
Voltage - Supply, Digital | ±5V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


