Direct

LTC1400IS8 | |
|---|---|
DigiKey Part Number | LTC1400IS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1400IS8 |
Description | IC ADC 12BIT 8-SO |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1400IS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 400k | |
Data Interface | SPI | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |


