Direct

LTC1393CS | |
|---|---|
DigiKey Part Number | LTC1393CS-ND |
Manufacturer | |
Manufacturer Product Number | LTC1393CS |
Description | IC MULTIPLEXER DUAL 4X1 16SOIC |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1393CS Models |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc. | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 16-SO |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1393CS#PBF | Analog Devices Inc. | 0 | 505-LTC1393CS#PBF-ND | 6,44020 € | Direct |


