LTC1393CGN#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 26
Unit Price: 10,20000 €
Datasheet
2 Circuit IC Switch 4:1 70Ohm 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1393CGN#TRPBF

DigiKey Part Number
LTC1393CGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1393CGN#TRPBF
Description
IC SWITCH SP4T X 2 70OHM 16SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 70Ohm 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1393CGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
1.5µs, 1.2µs
Manufacturer
Analog Devices Inc.
Charge Injection
1pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
3pF, 18pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
5nA
Switch Circuit
SP4T
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-SSOP (0.154", 3.90mm Width)
On-State Resistance (Max)
70Ohm
Supplier Device Package
16-SSOP
Voltage - Supply, Single (V+)
2.7V
Base Product Number
Voltage - Supply, Dual (V±)
±5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1393CGN#PBFAnalog Devices Inc.26505-LTC1393CGN#PBF-ND10,20000 €Parametric Equivalent
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,08840 €15.221,00 €
Manufacturers Standard Package
Unit Price without VAT:6,08840 €
Unit Price with VAT:7,24520 €