Temp Monitoring System (Sensor) -40°C ~ 85°C Internal Sensor Parallel, Serial Output 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temp Monitoring System (Sensor) -40°C ~ 85°C Internal Sensor Parallel, Serial Output 8-SO
Introducing Power by Linear

LTC1392IS8#TRPBF

DigiKey Part Number
LTC1392IS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1392IS8#TRPBF
Description
IC DATA ACQ SYSTEM 10BIT 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) -40°C ~ 85°C Internal Sensor Parallel, Serial Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1392IS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Parallel, Serial
Manufacturer
Analog Devices Inc.
Output Alarm
No
Packaging
Tape & Reel (TR)
Output Fan
No
Part Status
Active
Voltage - Supply
4.5V ~ 6V
Function
Temp Monitoring System (Sensor)
Operating Temperature
-40°C ~ 85°C
Sensor Type
Internal
Mounting Type
Surface Mount
Sensing Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Accuracy
±4°C
Supplier Device Package
8-SO
Topology
ADC, Multiplexer, Voltage Reference
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,21625 €20.540,62 €
Manufacturers Standard Package
Unit Price without VAT:8,21625 €
Unit Price with VAT:9,77734 €