
LTC1391IGN#PBF | |
|---|---|
DigiKey Part Number | LTC1391IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1391IGN#PBF |
Description | IC MUX 8:1 75OHM 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1391IGN#PBF Models |
Category | Switch Time (Ton, Toff) (Max) 400ns, 200ns |
Manufacturer Analog Devices Inc. | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2.7V | Supplier Device Package 16-SSOP |
Voltage - Supply, Dual (V±) ±5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,14000 € | 9,14 € |
| 10 | 7,14800 € | 71,48 € |
| 25 | 6,64800 € | 166,20 € |
| 100 | 6,09840 € | 609,84 € |
| 300 | 5,79187 € | 1.737,56 € |
| 500 | 5,67854 € | 2.839,27 € |
| 1.000 | 5,54860 € | 5.548,60 € |
| Unit Price without VAT: | 9,14000 € |
|---|---|
| Unit Price with VAT: | 10,87660 € |

