Direct
Similar

LTC1387CSW | |
|---|---|
DigiKey Part Number | LTC1387CSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1387CSW |
Description | IC TXRX RS232/485/422 MULTIPRTCL |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half Multiprotocol 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1387CSW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 40 mV | |
Data Rate | 150KBd | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |



