LTC1387CSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 294
Unit Price: 12,47000 €
Datasheet
2/2 Transceiver Half Multiprotocol 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1387CSW#TR

DigiKey Part Number
LTC1387CSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1387CSW#TR
Description
IC TXRX RS232/485/422 MULTIPRTCL
Customer Reference
Detailed Description
2/2 Transceiver Half Multiprotocol 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1387CSW#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
40 mV
Manufacturer
Analog Devices Inc.
Data Rate
150KBd
Packaging
Tape & Reel (TR)
Voltage - Supply
5V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
Multiprotocol
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1387CSW#TRPBFAnalog Devices Inc.294LTC1387CSW#TRPBFCT-ND12,47000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types