
LTC1387CG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1387CG#TRPBFTR-ND - Tape & Reel (TR) LTC1387CG#TRPBFCT-ND - Cut Tape (CT) LTC1387CG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1387CG#TRPBF |
Description | IC TRANSCEIVER HALF 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half Multiprotocol 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1387CG#TRPBF Models |
Category | Receiver Hysteresis 40 mV |
Manufacturer Analog Devices Inc. | Data Rate 150KBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,20000 € | 13,20 € |
| 10 | 10,44100 € | 104,41 € |
| 25 | 9,75120 € | 243,78 € |
| 100 | 9,01140 € | 901,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 8,10726 € | 14.593,07 € |
| Unit Price without VAT: | 13,20000 € |
|---|---|
| Unit Price with VAT: | 15,70800 € |


