LTC1386IS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 6,64511 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.178
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.377
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.119
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 386
Unit Price: 3,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 829
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 206
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 798
Unit Price: 3,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.498
Unit Price: 3,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 68
Unit Price: 3,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.000
Unit Price: 1,74938 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.656
Unit Price: 7,86000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.472
Unit Price: 7,86000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.945
Unit Price: 8,59000 €
Datasheet
2/2 Transceiver Full RS562 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1386IS#TR

DigiKey Part Number
LTC1386IS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1386IS#TR
Description
IC TXRX EIA/TIA562 3.3V 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS562 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1386IS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS562
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
120KBd
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types