Direct

LTC1385ISW | |
|---|---|
DigiKey Part Number | LTC1385ISW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1385ISW |
Description | IC TXRX 3.3V EIA/TIA-562 18-SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS562 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1385ISW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS562 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 120KBd | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Base Product Number |


