LTC1385IG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 46
Unit Price: 14,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 444
Unit Price: 5,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 298
Unit Price: 5,16000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.123
Unit Price: 5,16000 €
Datasheet
2/2 Transceiver Full RS562 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1385IG

DigiKey Part Number
LTC1385IG-ND
Manufacturer
Manufacturer Product Number
LTC1385IG
Description
IC TXRX 3.3V EIA/TIA-562 20-SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS562 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1385IG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS562
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
120KBd
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types