Direct
Similar
Similar
Similar

LTC1385IG#TR | |
|---|---|
DigiKey Part Number | LTC1385IG#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1385IG#TR |
Description | IC TXRX EIA/TIA562 3.3V 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS562 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1385IG#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS562 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 120KBd | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |



