LTC1385CG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 168
Unit Price: 12,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 422
Unit Price: 5,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 298
Unit Price: 5,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.121
Unit Price: 5,31000 €
Datasheet
2/2 Transceiver Full RS562 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1385CG

DigiKey Part Number
LTC1385CG-ND
Manufacturer
Manufacturer Product Number
LTC1385CG
Description
IC TXRX 3.3V EIA/TIA-562 20-SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS562 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1385CG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
120KBd
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS562
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1385CG#PBFAnalog Devices Inc.168LTC1385CG#PBF-ND12,66000 €Direct
ADM1385ARSZAnalog Devices Inc.422505-ADM1385ARSZ-ND5,31000 €Similar
ADM1385ARSZ-REELAnalog Devices Inc.298505-ADM1385ARSZ-REELCT-ND5,31000 €Similar
ADM1385ARSZ-REEL7Analog Devices Inc.3.121ADM1385ARSZ-REEL7CT-ND5,31000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types