LTC1384CG#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,52511 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 94
Unit Price: 8,37000 €
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1384CG#TR

DigiKey Part Number
LTC1384CG#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1384CG#TR
Description
IC TXRX RS232 5V LP SHTDN 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1384CG#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
120KBd
Voltage - Supply
4.5V ~ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types