Direct

LTC1382ISW | |
|---|---|
DigiKey Part Number | LTC1382ISW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1382ISW |
Description | IC TXRX 5V RS232 W/SHTDWN 18SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1382ISW Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1382ISW#PBF | Analog Devices Inc. | 93 | LTC1382ISW#PBF-ND | 12,96000 € | Direct |


