1 Circuit IC Switch 8:1 70Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1380IS#PBF

DigiKey Part Number
LTC1380IS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1380IS#PBF
Description
IC MUX 8:1 70OHM 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 70Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1380IS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
1.5µs, 1.2µs
Manufacturer
Analog Devices Inc.
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
5nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
70Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
2.7V
Supplier Device Package
16-SO
Voltage - Supply, Dual (V±)
±5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,62000 €10,62 €
108,34400 €83,44 €
507,43020 €371,51 €
1007,14710 €714,71 €
2506,84828 €1.712,07 €
5006,66814 €3.334,07 €
1.0006,51993 €6.519,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,62000 €
Unit Price with VAT:12,63780 €