Direct

LTC1380CGN#TR | |
|---|---|
DigiKey Part Number | LTC1380CGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1380CGN#TR |
Description | IC MULTIPLEXER 8X1 16SSOP |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1380CGN#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |


