Direct

LTC1350IG#TR | |
|---|---|
DigiKey Part Number | LTC1350IG#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1350IG#TR |
Description | IC TXRX EIA/TIA-562 3.3V 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS562 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1350IG#TR Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS562 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1350IG#TRPBF | Analog Devices Inc. | 0 | LTC1350IG#TRPBF-ND | 10,94765 € | Direct |


